E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Nitrile Rubber Pipe Insulation, 48mm dia. x 19mm x 2m

RS Stock No.: 360-3898Brand: RS PRO
brand-logo
View all in Pipe Insulation

Technical Document

Specifications

Pipe Diameter

48mm

Length

2m

Material

Nitrile Rubber

Thermal Conductivity

0.034 W/mK, 0.036 W/mK, 0.038 W/mK

Wall Thickness

19mm

Colour

Black

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 3) (Exc. Vat)

RS PRO Nitrile Rubber Pipe Insulation, 48mm dia. x 19mm x 2m

P.O.A.

Each (In a Pack of 3) (Exc. Vat)

RS PRO Nitrile Rubber Pipe Insulation, 48mm dia. x 19mm x 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pipe Diameter

48mm

Length

2m

Material

Nitrile Rubber

Thermal Conductivity

0.034 W/mK, 0.036 W/mK, 0.038 W/mK

Wall Thickness

19mm

Colour

Black

Country of Origin

United Kingdom