RS PRO Nitrile Rubber Seal, 24mm ID, 35mm OD, 7mm
RS Stock No.: 211-8995Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInside Diameter
24mm
Outside Diameter
35mm
Seal Type
Rotary Shaft Seal
Thickness
7mm
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
€ 15.65
€ 3.13 Each (In a Pack of 5) (Exc. Vat)
€ 19.41
€ 3.881 Each (In a Pack of 5) (inc. VAT)
RS PRO Nitrile Rubber Seal, 24mm ID, 35mm OD, 7mm
5
€ 15.65
€ 3.13 Each (In a Pack of 5) (Exc. Vat)
€ 19.41
€ 3.881 Each (In a Pack of 5) (inc. VAT)
RS PRO Nitrile Rubber Seal, 24mm ID, 35mm OD, 7mm
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 3.13 | € 15.65 |
25 - 45 | € 3.11 | € 15.55 |
50 - 120 | € 3.08 | € 15.40 |
125+ | € 3.08 | € 15.40 |
Technical Document
Specifications
Brand
RS ProInside Diameter
24mm
Outside Diameter
35mm
Seal Type
Rotary Shaft Seal
Thickness
7mm
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C