RS PRO Nitrile Rubber Seal, 8mm ID, 16mm OD, 7mm

RS Stock No.: 211-8759Brand: RS PRO
brand-logo
View all in Seals

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

8mm

Outside Diameter

16mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Product details

RS PRO Oil Seals

Keep your equipment running smoothly and safely with RS PRO oil seals! Our Nitrile Rotary Shaft Seals are designed to prevent dust, dirt, and particles from entering sensitive areas. With our oil seals, you can replace them without damage to the housing bore and no need for circlips, sealants or retaining plates. Get your peace of mind and quality assurance with RS PRO oil seals.

Features and Benefits

  • Nitrile Rubber (NBR)

  • Ideal for excluding dirt, dust, water or any other contaminant

  • Generally used as a means of protecting the bearings of rotating shafts

  • Replaceable without damage to the housing bore

  • Circlips, sealants or retaining plates are not required

Applications

  • Rotary Shaft

  • Bearings

You may be interested in
RS PRO Nitrile Rubber Seal, 8mm ID, 22mm OD, 7mm
€ 3.36Each (In a Pack of 5) (Exc. Vat)

€ 5.85

€ 1.17 Each (In a Pack of 5) (Exc. Vat)

€ 7.25

€ 1.451 Each (In a Pack of 5) (inc. VAT)

RS PRO Nitrile Rubber Seal, 8mm ID, 16mm OD, 7mm

€ 5.85

€ 1.17 Each (In a Pack of 5) (Exc. Vat)

€ 7.25

€ 1.451 Each (In a Pack of 5) (inc. VAT)

RS PRO Nitrile Rubber Seal, 8mm ID, 16mm OD, 7mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 20€ 1.17€ 5.85
25 - 45€ 1.17€ 5.85
50 - 120€ 1.17€ 5.85
125+€ 1.15€ 5.75
You may be interested in
RS PRO Nitrile Rubber Seal, 8mm ID, 22mm OD, 7mm
€ 3.36Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

8mm

Outside Diameter

16mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Product details

RS PRO Oil Seals

Keep your equipment running smoothly and safely with RS PRO oil seals! Our Nitrile Rotary Shaft Seals are designed to prevent dust, dirt, and particles from entering sensitive areas. With our oil seals, you can replace them without damage to the housing bore and no need for circlips, sealants or retaining plates. Get your peace of mind and quality assurance with RS PRO oil seals.

Features and Benefits

  • Nitrile Rubber (NBR)

  • Ideal for excluding dirt, dust, water or any other contaminant

  • Generally used as a means of protecting the bearings of rotating shafts

  • Replaceable without damage to the housing bore

  • Circlips, sealants or retaining plates are not required

Applications

  • Rotary Shaft

  • Bearings

You may be interested in
RS PRO Nitrile Rubber Seal, 8mm ID, 22mm OD, 7mm
€ 3.36Each (In a Pack of 5) (Exc. Vat)