E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Nitrile Rubber Shaft Seal Seal, 6mm Bore, 22mm Outer Diameter

RS Stock No.: 211-8737Brand: RS PRODistrelec Article No.: 30418584
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Type

Shaft Seal

Material

Nitrile Rubber

Inside Diameter

6mm

Outside Diameter

22mm

Minimum Operating Temperature

-40°C

Thickness

7mm

Maximum Operating Temperature

+100°C

Product details

RS PRO Oil Seals

Keep your equipment running smoothly and safely with RS PRO oil seals! Our Nitrile Rotary Shaft Seals are designed to prevent dust, dirt, and particles from entering sensitive areas. With our oil seals, you can replace them without damage to the housing bore and no need for circlips, sealants or retaining plates. Get your peace of mind and quality assurance with RS PRO oil seals.

Features and Benefits

  • Nitrile Rubber (NBR)

  • Ideal for excluding dirt, dust, water or any other contaminant

  • Generally used as a means of protecting the bearings of rotating shafts

  • Replaceable without damage to the housing bore

  • Circlips, sealants or retaining plates are not required

Applications

  • Rotary Shaft

  • Bearings

Stock information temporarily unavailable.

€ 12.25

€ 2.45 Each (In a Pack of 5) (Exc. Vat)

€ 15.19

€ 3.038 Each (In a Pack of 5) (inc. VAT)

RS PRO Nitrile Rubber Shaft Seal Seal, 6mm Bore, 22mm Outer Diameter

€ 12.25

€ 2.45 Each (In a Pack of 5) (Exc. Vat)

€ 15.19

€ 3.038 Each (In a Pack of 5) (inc. VAT)

RS PRO Nitrile Rubber Shaft Seal Seal, 6mm Bore, 22mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 2.45€ 12.25
25 - 45€ 2.43€ 12.15
50 - 120€ 2.43€ 12.15
125+€ 2.40€ 12.00

Technical Document

Specifications

Brand

RS Pro

Type

Shaft Seal

Material

Nitrile Rubber

Inside Diameter

6mm

Outside Diameter

22mm

Minimum Operating Temperature

-40°C

Thickness

7mm

Maximum Operating Temperature

+100°C

Product details

RS PRO Oil Seals

Keep your equipment running smoothly and safely with RS PRO oil seals! Our Nitrile Rotary Shaft Seals are designed to prevent dust, dirt, and particles from entering sensitive areas. With our oil seals, you can replace them without damage to the housing bore and no need for circlips, sealants or retaining plates. Get your peace of mind and quality assurance with RS PRO oil seals.

Features and Benefits

  • Nitrile Rubber (NBR)

  • Ideal for excluding dirt, dust, water or any other contaminant

  • Generally used as a means of protecting the bearings of rotating shafts

  • Replaceable without damage to the housing bore

  • Circlips, sealants or retaining plates are not required

Applications

  • Rotary Shaft

  • Bearings