RS PRO NO Thermostat, 3A, 120V ac, -45 → 80°C
RS Stock No.: 319-835Brand: RS PRO

Technical Document
Specifications
Brand
RS ProContact Rating
3A
Contact Voltage
230 V
Switch Configuration
NO
Supply Voltage
230 V ac
Maximum Temperature
+80°C
Minimum Temperature
+20°C
Temperature Range
+20 → 80 °C
Country of Origin
Germany
€ 28.19
€ 28.19 Each (Exc. Vat)
€ 34.96
€ 34.96 Each (inc. VAT)
RS PRO NO Thermostat, 3A, 120V ac, -45 → 80°C
1
€ 28.19
€ 28.19 Each (Exc. Vat)
€ 34.96
€ 34.96 Each (inc. VAT)
RS PRO NO Thermostat, 3A, 120V ac, -45 → 80°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProContact Rating
3A
Contact Voltage
230 V
Switch Configuration
NO
Supply Voltage
230 V ac
Maximum Temperature
+80°C
Minimum Temperature
+20°C
Temperature Range
+20 → 80 °C
Country of Origin
Germany