RS PRO Non-Conductive Copper Metallic Tape, 50mm x 16.5m

Technical Document
Specifications
Brand
RS ProTape Type
Copper Tape
Total Thickness
0.08mm
Foil Thickness
0.04mm
Width
50mm
Length
16.5m
Conductivity
Non-Conductive
Adhesion Strength
>4N/cm
Adhesive Material
Acrylic
Material Plating
Copper
Maximum Temperature Resistance
130°C
Minimum Temperature Resistance
5°C
Country of Origin
Poland
€ 167.56
€ 167.56 Each (Exc. Vat)
€ 207.77
€ 207.77 Each (inc. VAT)
1
€ 167.56
€ 167.56 Each (Exc. Vat)
€ 207.77
€ 207.77 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProTape Type
Copper Tape
Total Thickness
0.08mm
Foil Thickness
0.04mm
Width
50mm
Length
16.5m
Conductivity
Non-Conductive
Adhesion Strength
>4N/cm
Adhesive Material
Acrylic
Material Plating
Copper
Maximum Temperature Resistance
130°C
Minimum Temperature Resistance
5°C
Country of Origin
Poland