RS PRO Non Contact Voltage Indicator 1000V ac

RS Stock No.: 161-1627Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Indicator Type

Voltage

Battery Type

AAA

Power Source

Battery

Safety Category

CAT III 1000 V, CAT IV 600 V

Weight

34g

Height

158mm

Length

25mm

Maximum Detection Voltage

1000V ac

Maximum Operating Temperature

+50°C

Safety Category Level

CAT III, CAT IV

Width

21mm

Minimum Operating Temperature

-10°C

Safety Category Voltage

600 V, 1000 V

Country of Origin

China

€ 27.09

€ 27.09 Each (Exc. Vat)

€ 33.59

€ 33.59 Each (inc. VAT)

RS PRO Non Contact Voltage Indicator 1000V ac

€ 27.09

€ 27.09 Each (Exc. Vat)

€ 33.59

€ 33.59 Each (inc. VAT)

RS PRO Non Contact Voltage Indicator 1000V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Indicator Type

Voltage

Battery Type

AAA

Power Source

Battery

Safety Category

CAT III 1000 V, CAT IV 600 V

Weight

34g

Height

158mm

Length

25mm

Maximum Detection Voltage

1000V ac

Maximum Operating Temperature

+50°C

Safety Category Level

CAT III, CAT IV

Width

21mm

Minimum Operating Temperature

-10°C

Safety Category Voltage

600 V, 1000 V

Country of Origin

China