Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

RS PRO Non-Fused Terminal Block, 2-Way, 25 mm² Wire, Screw Termination

RS Stock No.: 868-0761Brand: RS PRO
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

2

Wire Size

25 mm²

Termination Method

Screw

Mounting Type

Cable Mount

Fused

No

Material

PC

Voltage Rating

450 V

Maximum Operating Temperature

+85°C

Enclosed

Yes

Contact Material

Nickel Plated Brass

Contact Plating

Nickel

Country of Origin

Italy

Product details

Twin Blocks with Indirect Clamping

The use of Twin-Block terminals is recommended to connect flexible copper cables from 10 to 120 sq.mm, ideal for applications in channels or conduits due to their compact size and ease of installation.

These Twin Block connectors guarantee a high degree of mechanical resistance and dielectric strength, and protection to IP 20 as required by CEI 64-8 part 5.

The particular structure and the clamping system allows you to make connections with a large contact area, without damage to the main conductor strands.

Twin-Blocks consist of:
Terminal screws in brass and steel with nickel plating and galvanizing treatmentsto protect against corrosion.and also provides increased protection in ammonia environments. The insulating body is made of self-extinguishing polycarbonate according to UL 94-V0, with a high degree of isolation. Clips to close and secure the connector are easy to operate and do not require the use of tools.

Multiple connections can be made in a single Twin Block if the total number of strands and area does not exceed the maximum permitted for a single conductor. The obvious advantage is the reduction of the number of blocks required and the corresponding ease and speed of installation.

Housing material: trasparent blue polycarbonate
Self-extinguishing: UL 94 - V0; IEC 695-2-1 a 850 °C; IEC 695-2-2
Operational peak temperature: 85 °C
Clamps: nickel plated brass
Screws: galvanized steel
Voltage rating: 450 V
Voltage test: 2500 V
Protection degree: IP 20

Standards

CEI EN 60998-1
CEI EN 60998-2-1
CEI EN 60999
CEI EN 60947-7-1

Stock information temporarily unavailable.

€ 19.34

€ 19.34 Each (Exc. Vat)

€ 23.98

€ 23.98 Each (inc. VAT)

RS PRO Non-Fused Terminal Block, 2-Way, 25 mm² Wire, Screw Termination

€ 19.34

€ 19.34 Each (Exc. Vat)

€ 23.98

€ 23.98 Each (inc. VAT)

RS PRO Non-Fused Terminal Block, 2-Way, 25 mm² Wire, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

2

Wire Size

25 mm²

Termination Method

Screw

Mounting Type

Cable Mount

Fused

No

Material

PC

Voltage Rating

450 V

Maximum Operating Temperature

+85°C

Enclosed

Yes

Contact Material

Nickel Plated Brass

Contact Plating

Nickel

Country of Origin

Italy

Product details

Twin Blocks with Indirect Clamping

The use of Twin-Block terminals is recommended to connect flexible copper cables from 10 to 120 sq.mm, ideal for applications in channels or conduits due to their compact size and ease of installation.

These Twin Block connectors guarantee a high degree of mechanical resistance and dielectric strength, and protection to IP 20 as required by CEI 64-8 part 5.

The particular structure and the clamping system allows you to make connections with a large contact area, without damage to the main conductor strands.

Twin-Blocks consist of:
Terminal screws in brass and steel with nickel plating and galvanizing treatmentsto protect against corrosion.and also provides increased protection in ammonia environments. The insulating body is made of self-extinguishing polycarbonate according to UL 94-V0, with a high degree of isolation. Clips to close and secure the connector are easy to operate and do not require the use of tools.

Multiple connections can be made in a single Twin Block if the total number of strands and area does not exceed the maximum permitted for a single conductor. The obvious advantage is the reduction of the number of blocks required and the corresponding ease and speed of installation.

Housing material: trasparent blue polycarbonate
Self-extinguishing: UL 94 - V0; IEC 695-2-1 a 850 °C; IEC 695-2-2
Operational peak temperature: 85 °C
Clamps: nickel plated brass
Screws: galvanized steel
Voltage rating: 450 V
Voltage test: 2500 V
Protection degree: IP 20

Standards

CEI EN 60998-1
CEI EN 60998-2-1
CEI EN 60999
CEI EN 60947-7-1