RS PRO Non Resettable Fuse, Axial 7A, 250V ac

Technical Document
Specifications
Brand
RS ProCurrent Rating
7A
Lead Orientation
Axial
Voltage Rating
250V ac
Fuse Speed
Fast Acting
Body Length
2.5mm
Body Width
7mm
Breaking Capacity at Maximum Voltage Rating
50 A at 250 V ac
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
125°C
Dimensions
2.5 x 7mm
Country of Origin
China
€ 6.03
€ 6.03 1 Bag of 10 (Exc. Vat)
€ 7.48
€ 7.48 1 Bag of 10 (inc. VAT)
1
€ 6.03
€ 6.03 1 Bag of 10 (Exc. Vat)
€ 7.48
€ 7.48 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCurrent Rating
7A
Lead Orientation
Axial
Voltage Rating
250V ac
Fuse Speed
Fast Acting
Body Length
2.5mm
Body Width
7mm
Breaking Capacity at Maximum Voltage Rating
50 A at 250 V ac
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
125°C
Dimensions
2.5 x 7mm
Country of Origin
China