RS PRO Non Return Valve, 11mm Tube Outlet

Technical Document
Specifications
Brand
RS ProInlet Connection Type
Threaded
Tube Outlet Connection
11mm
Threaded Inlet Gender
Male
Maximum Operating Pressure
9.9 kgf/cm², 990 kPa
Maximum Operating Temperature
+60°C
Threaded Inlet Thread Size
3/8in
Minimum Operating Temperature
0°C
Threaded Inlet Thread Standard
BSPT
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Check Valve - Bush
Ensure directional control with these high-quality check valve bushes from the RS PRO CVPF series. These male-thread-to-female thread bushes are designed to prevent the backflow of air in the opposite direction. They are commonly used in pneumatic airflow applications and can be trusted to perform perfectly under low operational pressure conditions.
Features and Benefits
- Low-pressure applications
- Protect and maintain the vacuum line
- Input and output air pressure controlled
- Suitable for the pneumatic application under low operational pressure conditions
Specification
- Working pressure range: 0∼150PSI /0∼9.9Kgf/cm2(0∼990KPa)
- Negative pressure: -29.5in Hg/-750mmHg
- Working temperature Range: 32°F∼140°F / 0∼60°C
RS PRO Check Valve Bush Variants - Available Separately
Applications
- Pneumatic Low-pressure applications
- Air Compressor
- Air Line
€ 14.57
€ 14.57 Each (Exc. Vat)
€ 18.07
€ 18.07 Each (inc. VAT)
1
€ 14.57
€ 14.57 Each (Exc. Vat)
€ 18.07
€ 18.07 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProInlet Connection Type
Threaded
Tube Outlet Connection
11mm
Threaded Inlet Gender
Male
Maximum Operating Pressure
9.9 kgf/cm², 990 kPa
Maximum Operating Temperature
+60°C
Threaded Inlet Thread Size
3/8in
Minimum Operating Temperature
0°C
Threaded Inlet Thread Standard
BSPT
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Check Valve - Bush
Ensure directional control with these high-quality check valve bushes from the RS PRO CVPF series. These male-thread-to-female thread bushes are designed to prevent the backflow of air in the opposite direction. They are commonly used in pneumatic airflow applications and can be trusted to perform perfectly under low operational pressure conditions.
Features and Benefits
- Low-pressure applications
- Protect and maintain the vacuum line
- Input and output air pressure controlled
- Suitable for the pneumatic application under low operational pressure conditions
Specification
- Working pressure range: 0∼150PSI /0∼9.9Kgf/cm2(0∼990KPa)
- Negative pressure: -29.5in Hg/-750mmHg
- Working temperature Range: 32°F∼140°F / 0∼60°C
RS PRO Check Valve Bush Variants - Available Separately
Applications
- Pneumatic Low-pressure applications
- Air Compressor
- Air Line