RS PRO Non Return Valve, 12mm Tube Outlet, 0 to 9.9 kgf/cm², 0 to 990kPa

Technical Document
Specifications
Brand
RS ProInlet Connection Type
Threaded
Tube Outlet Connection
12mm
Threaded Inlet Gender
Male
Minimum Operating Pressure
0 kgf/cm², 0kPa
Maximum Operating Pressure
9.9 kgf/cm², 990 kPa
Maximum Operating Temperature
+60°C
Threaded Inlet Thread Size
3/8in
Minimum Operating Temperature
0°C
Operating Pressure Range
0 to 9.9 kgf/cm², 0 to 990kPa
Threaded Inlet Thread Standard
BSPT
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Check Valves
Features and Benefits
Suitable for low pressure applications
Allows compressed air from one side to flow and blocks the inverse flow to protect and maintain the vacuum line
Easily applied to low pressure piping
Applicable fluid type, air (no other type of gas or liquid)
Working pressure range 0 to 150 psi
Working temperature range 0 to 60 °C
€ 27.28
€ 27.28 Each (Exc. Vat)
€ 33.83
€ 33.83 Each (inc. VAT)
1
€ 27.28
€ 27.28 Each (Exc. Vat)
€ 33.83
€ 33.83 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProInlet Connection Type
Threaded
Tube Outlet Connection
12mm
Threaded Inlet Gender
Male
Minimum Operating Pressure
0 kgf/cm², 0kPa
Maximum Operating Pressure
9.9 kgf/cm², 990 kPa
Maximum Operating Temperature
+60°C
Threaded Inlet Thread Size
3/8in
Minimum Operating Temperature
0°C
Operating Pressure Range
0 to 9.9 kgf/cm², 0 to 990kPa
Threaded Inlet Thread Standard
BSPT
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Check Valves
Features and Benefits
Suitable for low pressure applications
Allows compressed air from one side to flow and blocks the inverse flow to protect and maintain the vacuum line
Easily applied to low pressure piping
Applicable fluid type, air (no other type of gas or liquid)
Working pressure range 0 to 150 psi
Working temperature range 0 to 60 °C