E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Nut Splitter For Nut Sizes 1/8 → 15/16 in

RS Stock No.: 618-8831Brand: RS PRO
brand-logo
View all in Nut Splitters

Technical Document

Specifications

Brand

RS Pro

Supported Nut Size

1/8 → 15/16 in

Length

6.25in

Country of Origin

Taiwan, Province Of China

Product details

Ball Joint Nut Splitter

The parallel action of the cutter cracks nuts on one side, without damage to bolt threads
Angle design with 360° rotating cutter allows use in difficult to reach locations
Drop forged frame. Length 6 1/4 in. for use on nuts with 1/8 in to 15/16 in across flats.

Stock information temporarily unavailable.

€ 54.61

€ 54.61 Each (Exc. Vat)

€ 67.72

€ 67.72 Each (inc. VAT)

RS PRO Nut Splitter For Nut Sizes 1/8 → 15/16 in

€ 54.61

€ 54.61 Each (Exc. Vat)

€ 67.72

€ 67.72 Each (inc. VAT)

RS PRO Nut Splitter For Nut Sizes 1/8 → 15/16 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supported Nut Size

1/8 → 15/16 in

Length

6.25in

Country of Origin

Taiwan, Province Of China

Product details

Ball Joint Nut Splitter

The parallel action of the cutter cracks nuts on one side, without damage to bolt threads
Angle design with 360° rotating cutter allows use in difficult to reach locations
Drop forged frame. Length 6 1/4 in. for use on nuts with 1/8 in to 15/16 in across flats.