RS PRO Nylon Ball Catch

RS Stock No.: 161-1956Brand: RS PRO
brand-logo
View all in Door Catches

Technical Document

Specifications

Brand

RS Pro

Catch Type

Grabber Catch

Material

Nylon

Dimensions

23.5 x 11.4 x 74 mm, 28 x 13.5 x 48mm

Catch Fixing Hole Distance

40.5mm

Strike Fixing Hole Distance

55.0mm

Length

28.0mm

Width

13.5mm

Fixing Hole Size

3.4mm, 3.4 x 8.4mm, 4.3 x 8.3mm

Country of Origin

China

€ 20.28

€ 20.28 1 Bag of 2 (Exc. Vat)

€ 25.15

€ 25.15 1 Bag of 2 (inc. VAT)

RS PRO Nylon Ball Catch

€ 20.28

€ 20.28 1 Bag of 2 (Exc. Vat)

€ 25.15

€ 25.15 1 Bag of 2 (inc. VAT)

RS PRO Nylon Ball Catch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 20.28
5 - 9€ 19.58
10 - 29€ 18.79
30+€ 17.83

Technical Document

Specifications

Brand

RS Pro

Catch Type

Grabber Catch

Material

Nylon

Dimensions

23.5 x 11.4 x 74 mm, 28 x 13.5 x 48mm

Catch Fixing Hole Distance

40.5mm

Strike Fixing Hole Distance

55.0mm

Length

28.0mm

Width

13.5mm

Fixing Hole Size

3.4mm, 3.4 x 8.4mm, 4.3 x 8.3mm

Country of Origin

China