RS PRO Nylon Frame Fixings, fixing hole diameter 8mm, length 120mm

RS Stock No.: 275-787Brand: RS PRO
brand-logo
View all in Frame Fixings

Technical Document

Specifications

Brand

RS Pro

For Frame Material

Concrete, Masonry

Fixing Hole Diameter

8mm

Maximum Fixing Thickness

80mm

Length

120mm

Material

Nylon

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 16.58

€ 16.58 1 Box of 20 (Exc. Vat)

€ 20.56

€ 20.56 1 Box of 20 (inc. VAT)

RS PRO Nylon Frame Fixings, fixing hole diameter 8mm, length 120mm

€ 16.58

€ 16.58 1 Box of 20 (Exc. Vat)

€ 20.56

€ 20.56 1 Box of 20 (inc. VAT)

RS PRO Nylon Frame Fixings, fixing hole diameter 8mm, length 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

For Frame Material

Concrete, Masonry

Fixing Hole Diameter

8mm

Maximum Fixing Thickness

80mm

Length

120mm

Material

Nylon

Country of Origin

China

You may be interested in