E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Nylon Frame Fixings, fixing hole diameter 10mm, length 80mm

RS Stock No.: 275-793Brand: RS PRO
brand-logo
View all in Frame Fixings

Technical Document

Specifications

Brand

RS Pro

For Frame Material

Concrete, Masonry

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

35mm

Length

80mm

Material

Nylon

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 19.24

€ 19.24 1 Box of 20 (Exc. Vat)

€ 23.86

€ 23.86 1 Box of 20 (inc. VAT)

RS PRO Nylon Frame Fixings, fixing hole diameter 10mm, length 80mm

€ 19.24

€ 19.24 1 Box of 20 (Exc. Vat)

€ 23.86

€ 23.86 1 Box of 20 (inc. VAT)

RS PRO Nylon Frame Fixings, fixing hole diameter 10mm, length 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

For Frame Material

Concrete, Masonry

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

35mm

Length

80mm

Material

Nylon

Country of Origin

China

You may be interested in