RS PRO Nylon Screw Insulator, M3, 4mm

RS Stock No.: 178-670Brand: RS PRO
brand-logo
View all in Screw Insulators

Technical Document

Specifications

Brand

RS Pro

For Screw Size

M3

Inside Diameter

3.1mm

Body Outside Diameter

4mm

Body Length

4mm

Flange Diameter

6.2mm

Flange Thickness

1 mm

Material

Nylon

Country of Origin

United States

Product details

Nylon Screw Insulators

Although primarily intended for the isolation of metal screws, these insulating spacers are also suitable for use as lightly loaded bearings.

Plain Spacers & Screw Insulators

You may be interested in
RS PRO Nylon Screw Insulator, M3, 4mm
€ 44.141 Bag of 50 (Exc. Vat)

P.O.A.

RS PRO Nylon Screw Insulator, M3, 4mm

P.O.A.

RS PRO Nylon Screw Insulator, M3, 4mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Nylon Screw Insulator, M3, 4mm
€ 44.141 Bag of 50 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

For Screw Size

M3

Inside Diameter

3.1mm

Body Outside Diameter

4mm

Body Length

4mm

Flange Diameter

6.2mm

Flange Thickness

1 mm

Material

Nylon

Country of Origin

United States

Product details

Nylon Screw Insulators

Although primarily intended for the isolation of metal screws, these insulating spacers are also suitable for use as lightly loaded bearings.

Plain Spacers & Screw Insulators

You may be interested in
RS PRO Nylon Screw Insulator, M3, 4mm
€ 44.141 Bag of 50 (Exc. Vat)