RS PRO Nylon Snap Grip Hose Clamp, 1.5mm Band Width, 9.2 → 10.8mm ID

RS Stock No.: 291-600Brand: RS PRO
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

9.2 → 10.8mm

Clip Type

Snap Grip

Material

Nylon

Inside Diameter Minimum

9.2mm

Inside Diameter Maximum

10.8mm

Band Width

1.5mm

Country of Origin

United Kingdom

Product details

RS PRO Plastic Hose Clips

The RS PRO range of corrosion resistant snap fit nylon clips are available in a range of sizes from 5.6 mm minimum inside diameter to 30.4 mm maximum diameter and can clamp tightly around a hose.
Also known as Herbie Clips, these hose clips are high strength, ratchet style clamps with interlocking teeth. The double row of teeth gives you over twice the clamping force achieved by similar products with a single row of teeth.

Hose Clips options include:
475-1415 - 5.6 to 6.5 mm
291-587 - 6.5-7.9 mm
291-593 - 7.9-9.2 mm
291-600 - 9.2-10.3 mm
291-616 - 10.2-12.3 mm
291-622 - 11.1-13.4 mm
291-638 - 12.0-13.8 mm
291-644 - 13.1-15.1 mm
291-650 - 15.0-17.1 mm
291-666 - 16.9-19.1 mm
291-672 - 18.1-21.4 mm
291-688 - 20.3-23.0 mm
291-694 - 22.2-25.8 mm
291-701 - 24.5-27.6 mm
291-717 - 26.5-29.5 mm

Features and Benefits:

Can withstand pressure up to 200 psi
Working temperature -40°C to 130°C
Manufactured from UV stabilised material, therefore is resistant to ultra violet light and does not degrade in sunlight
Can easily be adjusted and reused after many years, even in corrosive environments
Resistant to most industrial solvents, petrol, oils, greases and many common chemicals
Clips are easy to install

Typical Applications:

Hose clips can be used in a wide range of applications when a hose or wire has to be secured. Hose clips can be used across many industries including marine, medical, food, automotive, agricultural, electrical and white goods manufacturer and repair.

FAQs

How do you tighten hose clips or herbie clips?
To install place the clip around hose. Use your hand to close the clip then squeeze jaws with pliers or grips.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

Complies to BS EN ISO 9001:2000

You may be interested in

€ 10.40

€ 1.04 Each (In a Pack of 10) (Exc. Vat)

€ 12.90

€ 1.29 Each (In a Pack of 10) (inc. VAT)

RS PRO Nylon Snap Grip Hose Clamp, 1.5mm Band Width, 9.2 → 10.8mm ID

€ 10.40

€ 1.04 Each (In a Pack of 10) (Exc. Vat)

€ 12.90

€ 1.29 Each (In a Pack of 10) (inc. VAT)

RS PRO Nylon Snap Grip Hose Clamp, 1.5mm Band Width, 9.2 → 10.8mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
10 - 40€ 1.04€ 10.40
50 - 90€ 1.02€ 10.20
100 - 290€ 0.97€ 9.70
300+€ 0.91€ 9.10
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

9.2 → 10.8mm

Clip Type

Snap Grip

Material

Nylon

Inside Diameter Minimum

9.2mm

Inside Diameter Maximum

10.8mm

Band Width

1.5mm

Country of Origin

United Kingdom

Product details

RS PRO Plastic Hose Clips

The RS PRO range of corrosion resistant snap fit nylon clips are available in a range of sizes from 5.6 mm minimum inside diameter to 30.4 mm maximum diameter and can clamp tightly around a hose.
Also known as Herbie Clips, these hose clips are high strength, ratchet style clamps with interlocking teeth. The double row of teeth gives you over twice the clamping force achieved by similar products with a single row of teeth.

Hose Clips options include:
475-1415 - 5.6 to 6.5 mm
291-587 - 6.5-7.9 mm
291-593 - 7.9-9.2 mm
291-600 - 9.2-10.3 mm
291-616 - 10.2-12.3 mm
291-622 - 11.1-13.4 mm
291-638 - 12.0-13.8 mm
291-644 - 13.1-15.1 mm
291-650 - 15.0-17.1 mm
291-666 - 16.9-19.1 mm
291-672 - 18.1-21.4 mm
291-688 - 20.3-23.0 mm
291-694 - 22.2-25.8 mm
291-701 - 24.5-27.6 mm
291-717 - 26.5-29.5 mm

Features and Benefits:

Can withstand pressure up to 200 psi
Working temperature -40°C to 130°C
Manufactured from UV stabilised material, therefore is resistant to ultra violet light and does not degrade in sunlight
Can easily be adjusted and reused after many years, even in corrosive environments
Resistant to most industrial solvents, petrol, oils, greases and many common chemicals
Clips are easy to install

Typical Applications:

Hose clips can be used in a wide range of applications when a hose or wire has to be secured. Hose clips can be used across many industries including marine, medical, food, automotive, agricultural, electrical and white goods manufacturer and repair.

FAQs

How do you tighten hose clips or herbie clips?
To install place the clip around hose. Use your hand to close the clip then squeeze jaws with pliers or grips.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

Complies to BS EN ISO 9001:2000

You may be interested in