RS PRO Offset Ring Spanner, 21mm, Metric, Double Ended

RS Stock No.: 495-3942Brand: RS PROIMPA: 610742
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

RS Pro

Spanner Type

Ring Spanner

Metric Size

21 mm, 23mm

Material

Chrome Vanadium Steel

Finish

Chrome

Offset

Yes

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

China

Product details

RS Pro Ring Spanner

RS Pro Ring Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. High-quality materials allow safe operation, even at the high torques.

Features and Benefits

• Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
• Metric sizes

€ 20.57

€ 20.57 Each (Exc. Vat)

€ 25.51

€ 25.51 Each (inc. VAT)

RS PRO Offset Ring Spanner, 21mm, Metric, Double Ended

€ 20.57

€ 20.57 Each (Exc. Vat)

€ 25.51

€ 25.51 Each (inc. VAT)

RS PRO Offset Ring Spanner, 21mm, Metric, Double Ended

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Spanner Type

Ring Spanner

Metric Size

21 mm, 23mm

Material

Chrome Vanadium Steel

Finish

Chrome

Offset

Yes

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

China

Product details

RS Pro Ring Spanner

RS Pro Ring Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. High-quality materials allow safe operation, even at the high torques.

Features and Benefits

• Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
• Metric sizes