Technical Document
Specifications
Brand
RS ProSpanner Type
Ring Spanner
Metric Size
30 mm, 32mm
Material
Chrome Vanadium Steel
Finish
Chrome
Offset
Yes
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
China
Product details
RS Pro Ring Spanner
RS Pro Ring Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. High-quality materials allow safe operation, even at the high torques.
Features and Benefits
Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
Metric sizes
€ 55.86
€ 55.86 Each (Exc. Vat)
€ 69.27
€ 69.27 Each (inc. VAT)
1
€ 55.86
€ 55.86 Each (Exc. Vat)
€ 69.27
€ 69.27 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSpanner Type
Ring Spanner
Metric Size
30 mm, 32mm
Material
Chrome Vanadium Steel
Finish
Chrome
Offset
Yes
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
China
Product details
RS Pro Ring Spanner
RS Pro Ring Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. High-quality materials allow safe operation, even at the high torques.
Features and Benefits
Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
Metric sizes