RS PRO One-touch Fitting, Push In 8 mm, Tube-to-End Stop Connection Style

Technical Document
Specifications
Brand
RS ProConnector A
Push In 8 mm
Pneumatic Fitting Type
One-touch Fitting
Connection Style
Tube-to-End Stop
Number of Inlet Ports
1
Number of Outlet Ports
1
Angle
Straight
Maximum Operating Pressure
10bar
Mounting Type
Inline
Body Material
Acetal Copolymer
Food Grade
Yes
Maximum Operating Temperature
65°C
Minimum Operating Temperature
1°C
Standards Met
ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS
Country of Origin
Korea, Republic Of
€ 2.27
€ 2.27 1 Bag of 5 (Exc. Vat)
€ 2.81
€ 2.81 1 Bag of 5 (inc. VAT)
1
€ 2.27
€ 2.27 1 Bag of 5 (Exc. Vat)
€ 2.81
€ 2.81 1 Bag of 5 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProConnector A
Push In 8 mm
Pneumatic Fitting Type
One-touch Fitting
Connection Style
Tube-to-End Stop
Number of Inlet Ports
1
Number of Outlet Ports
1
Angle
Straight
Maximum Operating Pressure
10bar
Mounting Type
Inline
Body Material
Acetal Copolymer
Food Grade
Yes
Maximum Operating Temperature
65°C
Minimum Operating Temperature
1°C
Standards Met
ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS
Country of Origin
Korea, Republic Of