E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Open Top, Vented Sides Enclosure Type, 53.4 x 90 x 58mm, Polycarbonate DIN Rail Enclosure Kit

RS Stock No.: 194-7585Brand: RS PRO
brand-logo
View all in DIN Rail Enclosures

Technical Document

Specifications

Brand

RS Pro

Enclosure Type

Open Top, Vented Sides

Body Material

Polycarbonate

DIN Rail Type

Enclosure Base

Length

53.4mm

Width

90mm

Dimensions

53.4 x 90 x 58mm

Height

58mm

Maximum Terminals

2

Colour

Light Grey

Series

CNMB/RSP

Enclosure Rating

IP20

Standards Met

UL 94 V-0

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 21.04

€ 21.04 Each (Exc. Vat)

€ 26.09

€ 26.09 Each (inc. VAT)

RS PRO Open Top, Vented Sides Enclosure Type, 53.4 x 90 x 58mm, Polycarbonate DIN Rail Enclosure Kit

€ 21.04

€ 21.04 Each (Exc. Vat)

€ 26.09

€ 26.09 Each (inc. VAT)

RS PRO Open Top, Vented Sides Enclosure Type, 53.4 x 90 x 58mm, Polycarbonate DIN Rail Enclosure Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Enclosure Type

Open Top, Vented Sides

Body Material

Polycarbonate

DIN Rail Type

Enclosure Base

Length

53.4mm

Width

90mm

Dimensions

53.4 x 90 x 58mm

Height

58mm

Maximum Terminals

2

Colour

Light Grey

Series

CNMB/RSP

Enclosure Rating

IP20

Standards Met

UL 94 V-0

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more