E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Orange 0.26mm² Hook Up Wire, 23 AWG, 3/0.07 mm, 100m, PVC Insulation

RS Stock No.: 860-6716Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.26mm²

Sheath Colour

Orange

American Wire Gauge

23 AWG

Core Strands

3/0.07 mm

Length

100m

Insulation material

PVC

Outer Diameter

1.7mm

Voltage Rating

250 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Standards Met

RoHS Compliant

Insulation Wall Thickness

0.7mm

Number of Strands

3

Size of Strands

0.07mm

Country of Origin

China

Product details

Equipment Wire

Extra flexible equipment wires, designed for connecting mobile assemblies.

Stock information temporarily unavailable.

€ 87.76

€ 87.76 1 Reel of 100 Metres (Exc. Vat)

€ 108.82

€ 108.82 1 Reel of 100 Metres (inc. VAT)

RS PRO Orange 0.26mm² Hook Up Wire, 23 AWG, 3/0.07 mm, 100m, PVC Insulation

€ 87.76

€ 87.76 1 Reel of 100 Metres (Exc. Vat)

€ 108.82

€ 108.82 1 Reel of 100 Metres (inc. VAT)

RS PRO Orange 0.26mm² Hook Up Wire, 23 AWG, 3/0.07 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.26mm²

Sheath Colour

Orange

American Wire Gauge

23 AWG

Core Strands

3/0.07 mm

Length

100m

Insulation material

PVC

Outer Diameter

1.7mm

Voltage Rating

250 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Standards Met

RoHS Compliant

Insulation Wall Thickness

0.7mm

Number of Strands

3

Size of Strands

0.07mm

Country of Origin

China

Product details

Equipment Wire

Extra flexible equipment wires, designed for connecting mobile assemblies.