RS PRO Orange 0.34mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 250m, PVC Insulation

RS Stock No.: 851-3602Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.34mm²

Sheath Colour

Orange

American Wire Gauge

22 AWG

Cable Shape

Single Core

Core Strands

7/0.25 mm

Length

250m

Insulation material

PVC

Outer Diameter

1.45mm

Voltage Rating

250 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Standards Met

NFC 32070/C1, NFC 93521

Cable Type

Harsh Environment

Shield Type

Tinned Copper

Number of Strands

7

Size of Strands

0.25mm

Country of Origin

China

Product details

RS KY30 Cable

The KY30 Cable is ideal for internal wiring in electronic equipment.

Tin plated copper inner conductor
PVC Insulation

Standards

NFC 93521, NFC 32070/C1

Stock information temporarily unavailable.

€ 74.73

€ 74.73 1 Reel of 250 Metres (Exc. Vat)

€ 92.67

€ 92.67 1 Reel of 250 Metres (inc. VAT)

RS PRO Orange 0.34mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 250m, PVC Insulation

€ 74.73

€ 74.73 1 Reel of 250 Metres (Exc. Vat)

€ 92.67

€ 92.67 1 Reel of 250 Metres (inc. VAT)

RS PRO Orange 0.34mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 250m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 74.73
5 - 9€ 71.34
10+€ 69.33

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.34mm²

Sheath Colour

Orange

American Wire Gauge

22 AWG

Cable Shape

Single Core

Core Strands

7/0.25 mm

Length

250m

Insulation material

PVC

Outer Diameter

1.45mm

Voltage Rating

250 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Standards Met

NFC 32070/C1, NFC 93521

Cable Type

Harsh Environment

Shield Type

Tinned Copper

Number of Strands

7

Size of Strands

0.25mm

Country of Origin

China

Product details

RS KY30 Cable

The KY30 Cable is ideal for internal wiring in electronic equipment.

Tin plated copper inner conductor
PVC Insulation

Standards

NFC 93521, NFC 32070/C1