E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Orange Copper Cable Clip, 9mm Max. Bundle

RS Stock No.: 291-0167Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

9mm

Affixing Method

Screw

Material

Copper

Colour

Orange

Country of Origin

United Kingdom

Product details

Cable Clips PVC Coated

Single cable clip
Material: PVC coated copper
50 clips per bag
Fixing hole size (mm): Clips 30 to 40 = 4.75, Clip 43 = 5

You may be interested in
Prysmian Red Polyester Cable Clip
€ 51.621 Box of 100 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO Orange Copper Cable Clip, 9mm Max. Bundle

P.O.A.

RS PRO Orange Copper Cable Clip, 9mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Prysmian Red Polyester Cable Clip
€ 51.621 Box of 100 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

9mm

Affixing Method

Screw

Material

Copper

Colour

Orange

Country of Origin

United Kingdom

Product details

Cable Clips PVC Coated

Single cable clip
Material: PVC coated copper
50 clips per bag
Fixing hole size (mm): Clips 30 to 40 = 4.75, Clip 43 = 5

You may be interested in
Prysmian Red Polyester Cable Clip
€ 51.621 Box of 100 (Exc. Vat)