RS PRO Orange Unisex Hi Vis T-Shirt, M

RS Stock No.: 124-8211Brand: RS PRO
brand-logo
View all in Hi Vis T-Shirts

Technical Document

Specifications

Brand

RS Pro

Colour

Orange

Sleeve Type

Short

Size UK

M

Size EUR

M

Gender

Unisex

Material

Polyester

Standards Met

ANSI/ISEA 107 CLASS 2:2, CE, GO/RT 3279 ISSUE 8

EN Standards

EN20471

€ 23.15

€ 23.15 Each (Exc. Vat)

€ 28.71

€ 28.71 Each (inc. VAT)

RS PRO Orange Unisex Hi Vis T-Shirt, M

€ 23.15

€ 23.15 Each (Exc. Vat)

€ 28.71

€ 28.71 Each (inc. VAT)

RS PRO Orange Unisex Hi Vis T-Shirt, M

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Colour

Orange

Sleeve Type

Short

Size UK

M

Size EUR

M

Gender

Unisex

Material

Polyester

Standards Met

ANSI/ISEA 107 CLASS 2:2, CE, GO/RT 3279 ISSUE 8

EN Standards

EN20471