RS PRO Orange, Yellow Latex Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant
RS Stock No.: 475-681Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGlove Size
8.5, Medium
Primary Glove Application
Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant
Glove Material
Latex
Main Colour of Glove
Orange, Yellow
Number of Gloves
24
You may be interested in
Polyco Healthline Reflex Yellow Latex General Purpose Work Gloves, Size 8, Latex CoatingBrand: Polyco Healthline
€ 28.121 Bag of 5 (Exc. Vat)
P.O.A.
RS PRO Orange, Yellow Latex Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant
1
P.O.A.
RS PRO Orange, Yellow Latex Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Polyco Healthline Reflex Yellow Latex General Purpose Work Gloves, Size 8, Latex CoatingBrand: Polyco Healthline
€ 28.121 Bag of 5 (Exc. Vat)
Technical Document
Specifications
Brand
RS ProGlove Size
8.5, Medium
Primary Glove Application
Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant
Glove Material
Latex
Main Colour of Glove
Orange, Yellow
Number of Gloves
24
You may be interested in
Polyco Healthline Reflex Yellow Latex General Purpose Work Gloves, Size 8, Latex CoatingBrand: Polyco Healthline
€ 28.121 Bag of 5 (Exc. Vat)