RS PRO P240 Grit Fine Sanding Sheet, 280mm x 230mm

RS Stock No.: 188-3419Brand: RS PRODistrelec Article No.: 30414129
brand-logo

Technical Document

Specifications

Brand

RS Pro

Sandpaper Type

Sanding Sheet

Abrasive Material

Silicon Carbide

Grit Size

P240

Grade

Fine

Sheet Size

280 x 230mm

Length

280mm

Width

230mm

Number of Sheets per Pack

25

Country of Origin

China

You may be interested in
RS PRO 240 Grit Medium, 280mm x 230mm
€ 24.601 Bag of 25 (Exc. Vat)

€ 21.00

€ 0.84 Each (In a Pack of 25) (Exc. Vat)

€ 26.04

€ 1.042 Each (In a Pack of 25) (inc. VAT)

RS PRO P240 Grit Fine Sanding Sheet, 280mm x 230mm

€ 21.00

€ 0.84 Each (In a Pack of 25) (Exc. Vat)

€ 26.04

€ 1.042 Each (In a Pack of 25) (inc. VAT)

RS PRO P240 Grit Fine Sanding Sheet, 280mm x 230mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 240 Grit Medium, 280mm x 230mm
€ 24.601 Bag of 25 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Sandpaper Type

Sanding Sheet

Abrasive Material

Silicon Carbide

Grit Size

P240

Grade

Fine

Sheet Size

280 x 230mm

Length

280mm

Width

230mm

Number of Sheets per Pack

25

Country of Origin

China

You may be interested in
RS PRO 240 Grit Medium, 280mm x 230mm
€ 24.601 Bag of 25 (Exc. Vat)