RS PRO Panel Mount Buzzer, 12 V dc, IP40, DC

Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
IP Rating
IP40
Current Type
DC
Housing Colour
Black
Mounting Style
Panel Mount
Application Type
Buzzer
Maximum Decibel
80dB
Housing Material
PC
Minimum Temperature
-20°C
Maximum Temperature
+55°C
Tone Type
Intermittant Buzz
Country of Origin
Taiwan, Province Of China
€ 16.94
€ 16.94 Each (Exc. Vat)
€ 21.01
€ 21.01 Each (inc. VAT)
1
€ 16.94
€ 16.94 Each (Exc. Vat)
€ 21.01
€ 21.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 16.94 |
10 - 24 | € 14.64 |
25 - 49 | € 12.24 |
50+ | € 10.62 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
IP Rating
IP40
Current Type
DC
Housing Colour
Black
Mounting Style
Panel Mount
Application Type
Buzzer
Maximum Decibel
80dB
Housing Material
PC
Minimum Temperature
-20°C
Maximum Temperature
+55°C
Tone Type
Intermittant Buzz
Country of Origin
Taiwan, Province Of China