RS PRO, Panel Mount Green LED Pilot Light, 22mm Cutout, IP65, Round, 12V ac/dc

Technical Document
Specifications
Brand
RS ProPilot Light Type
Pilot Light Complete Unit
Voltage Rating
12V ac/dc
Pilot Light Colour
Green
Cutout Diameter
22mm
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP65
Pilot Light Shape
Round
Country of Origin
United Kingdom
€ 33.30
€ 6.66 Each (In a Pack of 5) (Exc. Vat)
€ 41.29
€ 8.258 Each (In a Pack of 5) (inc. VAT)
5
€ 33.30
€ 6.66 Each (In a Pack of 5) (Exc. Vat)
€ 41.29
€ 8.258 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProPilot Light Type
Pilot Light Complete Unit
Voltage Rating
12V ac/dc
Pilot Light Colour
Green
Cutout Diameter
22mm
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP65
Pilot Light Shape
Round
Country of Origin
United Kingdom