RS PRO, Panel Mount Green LED Pilot Light, 22mm Cutout, IP65, Round, 24V ac/dc

RS Stock No.: 271-7482Brand: RS PRO
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

RS Pro

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Round

Country of Origin

United Kingdom

€ 33.30

€ 6.66 Each (In a Pack of 5) (Exc. Vat)

€ 41.29

€ 8.258 Each (In a Pack of 5) (inc. VAT)

RS PRO, Panel Mount Green LED Pilot Light, 22mm Cutout, IP65, Round, 24V ac/dc

€ 33.30

€ 6.66 Each (In a Pack of 5) (Exc. Vat)

€ 41.29

€ 8.258 Each (In a Pack of 5) (inc. VAT)

RS PRO, Panel Mount Green LED Pilot Light, 22mm Cutout, IP65, Round, 24V ac/dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Round

Country of Origin

United Kingdom