RS PRO, Panel Mount Green, Red LED Pilot Light, 24V ac/dc
RS Stock No.: 271-7490Brand: RS PRO

Technical Document
Specifications
Brand
RS ProVoltage Rating
24V ac/dc
Pilot Light Colour
Green, Red
Lamp Type
LED
Mounting Type
Panel Mount
Current Rating
≤20mA
Country of Origin
United Kingdom
€ 95.00
€ 19.00 Each (In a Pack of 5) (Exc. Vat)
€ 117.80
€ 23.56 Each (In a Pack of 5) (inc. VAT)
RS PRO, Panel Mount Green, Red LED Pilot Light, 24V ac/dc
5
€ 95.00
€ 19.00 Each (In a Pack of 5) (Exc. Vat)
€ 117.80
€ 23.56 Each (In a Pack of 5) (inc. VAT)
RS PRO, Panel Mount Green, Red LED Pilot Light, 24V ac/dc
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProVoltage Rating
24V ac/dc
Pilot Light Colour
Green, Red
Lamp Type
LED
Mounting Type
Panel Mount
Current Rating
≤20mA
Country of Origin
United Kingdom