RS PRO, Panel Mount Red LED Pilot Light, 24V ac/dc
RS Stock No.: 271-7485Brand: RS PRO

Technical Document
Specifications
Brand
RS ProVoltage Rating
24V ac/dc
Pilot Light Colour
Red
Lamp Type
LED
Mounting Type
Panel Mount
Current Rating
20mA
Country of Origin
United Kingdom
€ 79.90
€ 15.98 Each (In a Pack of 5) (Exc. Vat)
€ 99.08
€ 19.815 Each (In a Pack of 5) (inc. VAT)
RS PRO, Panel Mount Red LED Pilot Light, 24V ac/dc
5
€ 79.90
€ 15.98 Each (In a Pack of 5) (Exc. Vat)
€ 99.08
€ 19.815 Each (In a Pack of 5) (inc. VAT)
RS PRO, Panel Mount Red LED Pilot Light, 24V ac/dc
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProVoltage Rating
24V ac/dc
Pilot Light Colour
Red
Lamp Type
LED
Mounting Type
Panel Mount
Current Rating
20mA
Country of Origin
United Kingdom