Technical Document
Specifications
Brand
RS ProVoltage Rating
12V ac/dc
Pilot Light Type
Pilot Light Complete Unit
Pilot Light Colour
White
Cutout Diameter
22mm
Series
LEDtec
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP65
Terminal Type
Screw
Pilot Light Shape
Round
Country of Origin
United Kingdom
€ 7.73
€ 7.73 Each (Exc. Vat)
€ 9.59
€ 9.59 Each (inc. VAT)
RS PRO, Panel Mount White LED Pilot Light, 22mm Cutout, IP65, Round, 12V ac/dc
1
€ 7.73
€ 7.73 Each (Exc. Vat)
€ 9.59
€ 9.59 Each (inc. VAT)
RS PRO, Panel Mount White LED Pilot Light, 22mm Cutout, IP65, Round, 12V ac/dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 7.73 |
5 - 9 | € 7.47 |
10+ | € 7.18 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
12V ac/dc
Pilot Light Type
Pilot Light Complete Unit
Pilot Light Colour
White
Cutout Diameter
22mm
Series
LEDtec
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP65
Terminal Type
Screw
Pilot Light Shape
Round
Country of Origin
United Kingdom