RS PRO Panel Multi-Band Antenna with RJ45 Connector, 5G, LTE, WiFi6 E
RS Stock No.: 434-530Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRF Protocols
5G, LTE, WiFi6 E
Frequency Range
617 → 960 MHz
Connector Type
RJ45
Internal/External
External
Gain
7dBi
Antenna Mounting Type
Wall/Pole
Antenna Physical Form
Panel
Country of Origin
Poland
€ 372.80
€ 372.80 Each (Exc. Vat)
€ 462.27
€ 462.27 Each (inc. VAT)
RS PRO Panel Multi-Band Antenna with RJ45 Connector, 5G, LTE, WiFi6 E
1
€ 372.80
€ 372.80 Each (Exc. Vat)
€ 462.27
€ 462.27 Each (inc. VAT)
RS PRO Panel Multi-Band Antenna with RJ45 Connector, 5G, LTE, WiFi6 E
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProRF Protocols
5G, LTE, WiFi6 E
Frequency Range
617 → 960 MHz
Connector Type
RJ45
Internal/External
External
Gain
7dBi
Antenna Mounting Type
Wall/Pole
Antenna Physical Form
Panel
Country of Origin
Poland