
Technical Documents
Specifications
Brand
RS ProProduct Type
On-Off Temperature Controller
Output Type
Solid State Relay
Number of Inputs
1
Number of Outputs
2
Maximum Current
7A
Maximum Operating Temperature
50°C
Minimum Operating Temperature
0°C
Terminal Type
Screw
Maximum Supply Voltage
230V ac
Maximum Voltage
250V
Length
96mm
Standards/Approvals
IEC 751 (ITS90)
Width
96mm
IP Rating
IP20, IP65
Series
RS PRO
Input Type
PT100
Mount Type
Panel
Panel Depth
76mm
Country of Origin
Turkey
Product Details
RS PRO On/Off analogue & digital temperature controllers are ideal temperature control solutions for applications that require temperatures to be maintained. The compact device can be easily installed via panel mounting or DIN rail installation, providing a high quality and reliable temperature control system that is easy to use. The adjustable temperature offset and on/off feature of the temperature controller ensures the device will switch on or off automatically to reach the setpoint temperature or prevent it from exceeding. The front panel features a simple and easy to use design with LED lights and a digital display, allowing you to easily read the temperature and status. The front panel also features an adjustable analogue potentiometer to adjust the set value quickly and efficiently.
On/Off temperature controllers are designed to control and maintain temperatures in appliances by turning on or off, depending on the users required pre-set temperature. If the temperature drops below the setpoint, the controller will turn on and increase the temperature until it is met. Once the desired temperature is reached, the device output switches off automatically. Temperature controllers are perfect for applications that require temperature control solutions, especially those whereby the temperature increases slowly, and are commonly used in areas such as:
<li>HVAC systems</li>
<li>Ovens</li>
<li>Incubators</li>
<li>Automotive</li>
<li>Storage solutions</li>
Used for monitoring purposes in heating environments, on-off temperature controllers prevent rapid increases in temperature that could cause damage. These controllers are often used where there isn't a need for precision temperature control, but where a system is unable to handle continuous interruptions. A typical example of an on-off controller is a thermostat in a system, if the temperature drops below the pre-set level the system is switched on. They can protect against a system over-heating or over-cooling and have an 'on' 'off' option with no middle state.
This temperature controller displays temperatures in Celsius.
Thermoresistance (RTD): 2 or 3-wire Pt100 (IEC 751) (ITS90).
Stock information temporarily unavailable.
€ 641.32
€ 641.32 Each (Exc. Vat)
€ 795.24
€ 795.24 Each (inc. VAT)
1
€ 641.32
€ 641.32 Each (Exc. Vat)
€ 795.24
€ 795.24 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProProduct Type
On-Off Temperature Controller
Output Type
Solid State Relay
Number of Inputs
1
Number of Outputs
2
Maximum Current
7A
Maximum Operating Temperature
50°C
Minimum Operating Temperature
0°C
Terminal Type
Screw
Maximum Supply Voltage
230V ac
Maximum Voltage
250V
Length
96mm
Standards/Approvals
IEC 751 (ITS90)
Width
96mm
IP Rating
IP20, IP65
Series
RS PRO
Input Type
PT100
Mount Type
Panel
Panel Depth
76mm
Country of Origin
Turkey
Product Details
RS PRO On/Off analogue & digital temperature controllers are ideal temperature control solutions for applications that require temperatures to be maintained. The compact device can be easily installed via panel mounting or DIN rail installation, providing a high quality and reliable temperature control system that is easy to use. The adjustable temperature offset and on/off feature of the temperature controller ensures the device will switch on or off automatically to reach the setpoint temperature or prevent it from exceeding. The front panel features a simple and easy to use design with LED lights and a digital display, allowing you to easily read the temperature and status. The front panel also features an adjustable analogue potentiometer to adjust the set value quickly and efficiently.
On/Off temperature controllers are designed to control and maintain temperatures in appliances by turning on or off, depending on the users required pre-set temperature. If the temperature drops below the setpoint, the controller will turn on and increase the temperature until it is met. Once the desired temperature is reached, the device output switches off automatically. Temperature controllers are perfect for applications that require temperature control solutions, especially those whereby the temperature increases slowly, and are commonly used in areas such as:
<li>HVAC systems</li>
<li>Ovens</li>
<li>Incubators</li>
<li>Automotive</li>
<li>Storage solutions</li>
Used for monitoring purposes in heating environments, on-off temperature controllers prevent rapid increases in temperature that could cause damage. These controllers are often used where there isn't a need for precision temperature control, but where a system is unable to handle continuous interruptions. A typical example of an on-off controller is a thermostat in a system, if the temperature drops below the pre-set level the system is switched on. They can protect against a system over-heating or over-cooling and have an 'on' 'off' option with no middle state.
This temperature controller displays temperatures in Celsius.
Thermoresistance (RTD): 2 or 3-wire Pt100 (IEC 751) (ITS90).