E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Parallel Cable Assembly, 2.5m, Grey Sheath

RS Stock No.: 182-4015Brand: RS PRO
brand-logo
View all in Parallel Cables

Technical Document

Specifications

Brand

RS Pro

Length

2.5m

Sheath Colour

Grey

Outer Sheath Material

PVC

Voltage Rating

300 V

Current Rating

2 A

Country of Origin

China

Product details

Economy Printer Cables

Three length sizes of cable assemblies available terminated with a 25-pin male D connector with locking thumbscrews and a 36-pin male Centronics connector. The connectors are fully moulded onto the cable and have a 100% Mylar foil shielding.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Parallel Cable Assembly, 2.5m, Grey Sheath

P.O.A.

RS PRO Parallel Cable Assembly, 2.5m, Grey Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

2.5m

Sheath Colour

Grey

Outer Sheath Material

PVC

Voltage Rating

300 V

Current Rating

2 A

Country of Origin

China

Product details

Economy Printer Cables

Three length sizes of cable assemblies available terminated with a 25-pin male D connector with locking thumbscrews and a 36-pin male Centronics connector. The connectors are fully moulded onto the cable and have a 100% Mylar foil shielding.

You may be interested in