RS PRO PC Butt Hinge, Bolt-on Fixing, 40mm x 40mm x 5mm

RS Stock No.: 283-4091Brand: RS PRO
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

RS Pro

Material

PC

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

40mm

Width

40mm

Thickness

5mm

Fixing Method

Bolt-on

Country of Origin

Germany

Product details

Polycarbonate Screw-on hinges with a stainless steel pin

These Polycarbonate hinges are made from PA6 30% (GF) Nylon. This tough and strong materials guarantee durability and enhanced shock resistance. It is also suitable for use in the dry state at low temperatures. A Stainless Steel made pin allows for 180° opening and it is rust protected.

Features and Benefits:

• Stainless Steel pin
• Wide 180° opening
• Hinges made of PA6, 30% Glass Filled Nylon

FAQ:

What are the dimensions of the hinges?

Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.

What does GF mean?

A GF acronym states for Glass Filled Polyamide, a type of polyamide that is very rigidity, high mechanical strength, and guarantee a high degree of hardness and toughness. These special properties make a GF Polyamide ideal for use in elements exposed to high temperatures and static loads.

You may be interested in

€ 64.94

€ 32.47 Each (In a Pack of 2) (Exc. Vat)

€ 80.53

€ 40.263 Each (In a Pack of 2) (inc. VAT)

RS PRO PC Butt Hinge, Bolt-on Fixing, 40mm x 40mm x 5mm

€ 64.94

€ 32.47 Each (In a Pack of 2) (Exc. Vat)

€ 80.53

€ 40.263 Each (In a Pack of 2) (inc. VAT)

RS PRO PC Butt Hinge, Bolt-on Fixing, 40mm x 40mm x 5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
2 - 8€ 32.47€ 64.94
10 - 18€ 31.32€ 62.64
20 - 58€ 30.12€ 60.24
60+€ 28.53€ 57.06
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

PC

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

40mm

Width

40mm

Thickness

5mm

Fixing Method

Bolt-on

Country of Origin

Germany

Product details

Polycarbonate Screw-on hinges with a stainless steel pin

These Polycarbonate hinges are made from PA6 30% (GF) Nylon. This tough and strong materials guarantee durability and enhanced shock resistance. It is also suitable for use in the dry state at low temperatures. A Stainless Steel made pin allows for 180° opening and it is rust protected.

Features and Benefits:

• Stainless Steel pin
• Wide 180° opening
• Hinges made of PA6, 30% Glass Filled Nylon

FAQ:

What are the dimensions of the hinges?

Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.

What does GF mean?

A GF acronym states for Glass Filled Polyamide, a type of polyamide that is very rigidity, high mechanical strength, and guarantee a high degree of hardness and toughness. These special properties make a GF Polyamide ideal for use in elements exposed to high temperatures and static loads.

You may be interested in