E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO PC Indoor, Outdoor Mirror, Rectangular

RS Stock No.: 663-4602Brand: RS PRO
brand-logo
View all in Convex Mirrors

Technical Document

Specifications

Brand

RS Pro

Shape

Rectangular

Indoor/Outdoor

Indoor, Outdoor

Material

PC

Width

620mm

Height

400 mm

Country of Origin

China

Product details

RS PRO Traffic Mirror

Enhance road safety with the RS PRO Traffic Mirror. Eliminate blind spots with this game-changer in visibility. Designed for driveways, car parks, and roads, this convex mirror expands your field of view, making navigation safer and smoother. Easy to install on walls or posts, it's the flexible solution you need for all environments.

Features and Benefits

  • Sight Safety, View angle: 130°

  • Sight Distance 10 m

  • Increased Visibility

  • Excellent build quality

  • All-Weather

  • Easy Setup

Dimensions

  • Reflector Length 620 mm

  • Reflector Width 400 mm

  • Frame Length 640 mm

  • Frame width 450 mm

Specification

  • Shape: Rectangular

  • Indoor, Outdoor

  • Material: PC

  • Weight 2.25 kg

Applications

  • Security and Safety

  • Traffic Control

Security and Safety Mirrors

Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.

You may be interested in
Stock information temporarily unavailable.

€ 417.80

€ 417.80 Each (Exc. Vat)

€ 518.07

€ 518.07 Each (inc. VAT)

RS PRO PC Indoor, Outdoor Mirror, Rectangular

€ 417.80

€ 417.80 Each (Exc. Vat)

€ 518.07

€ 518.07 Each (inc. VAT)

RS PRO PC Indoor, Outdoor Mirror, Rectangular
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Shape

Rectangular

Indoor/Outdoor

Indoor, Outdoor

Material

PC

Width

620mm

Height

400 mm

Country of Origin

China

Product details

RS PRO Traffic Mirror

Enhance road safety with the RS PRO Traffic Mirror. Eliminate blind spots with this game-changer in visibility. Designed for driveways, car parks, and roads, this convex mirror expands your field of view, making navigation safer and smoother. Easy to install on walls or posts, it's the flexible solution you need for all environments.

Features and Benefits

  • Sight Safety, View angle: 130°

  • Sight Distance 10 m

  • Increased Visibility

  • Excellent build quality

  • All-Weather

  • Easy Setup

Dimensions

  • Reflector Length 620 mm

  • Reflector Width 400 mm

  • Frame Length 640 mm

  • Frame width 450 mm

Specification

  • Shape: Rectangular

  • Indoor, Outdoor

  • Material: PC

  • Weight 2.25 kg

Applications

  • Security and Safety

  • Traffic Control

Security and Safety Mirrors

Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.

You may be interested in