RS PRO PC Outdoor Mirror, Rectangular

RS Stock No.: 663-4583Brand: RS PRO
brand-logo
View all in Convex Mirrors

Technical Document

Specifications

Brand

RS Pro

Shape

Rectangular

Indoor/Outdoor

Outdoor

Material

PC

Width

540mm

Height

350 mm

Country of Origin

China

Product details

RS PRO Rectangular Reflecting Mirror

What is a Rectangular Reflecting Mirror used for?

From RS PRO this reflecting mirror is an ideal way to eliminate blind spots/ blind corners and improve general surveillance for traffic in all types of car parking areas, driveways, private access roads, warehouses, factories, loading bays and any place where visibility is restricted.

This convex rectangular safety mirror is suitable for inside or for outdoor use, it is easy to install and is designed to be mounted to a wall or a pole.

The rectangular mirror is made from a high quality PMMA (a plastic acrylic) which is both unbreakable, durable and scratch resistant. It has red and white reflective strips around the outside of the mirror.

Features and Benefits

• Weatherproof for indoor or outdoor use
• Rectangular shaped mirror
• Red and white reflective strips round the outside of the mirror
• Made from high quality acrylic
• Unbreakable, durable mirror
• Excellent visibility
• Reflecting security mirror/ safety mirror
• Helps prevent accidents and injuries
• Easy to install
• Different diameter mirrors available depending upon your requirements

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Security and Safety Mirrors

Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.

You may be interested in
RS PRO PC Outdoor Mirror, Rectangular
€ 1,260.27Each (Exc. Vat)
RS PRO Acrylic Indoor Mirror, Rectangular
€ 414.92Each (Exc. Vat)

€ 562.99

€ 562.99 Each (Exc. Vat)

€ 698.11

€ 698.11 Each (inc. VAT)

RS PRO PC Outdoor Mirror, Rectangular

€ 562.99

€ 562.99 Each (Exc. Vat)

€ 698.11

€ 698.11 Each (inc. VAT)

RS PRO PC Outdoor Mirror, Rectangular

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO PC Outdoor Mirror, Rectangular
€ 1,260.27Each (Exc. Vat)
RS PRO Acrylic Indoor Mirror, Rectangular
€ 414.92Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Shape

Rectangular

Indoor/Outdoor

Outdoor

Material

PC

Width

540mm

Height

350 mm

Country of Origin

China

Product details

RS PRO Rectangular Reflecting Mirror

What is a Rectangular Reflecting Mirror used for?

From RS PRO this reflecting mirror is an ideal way to eliminate blind spots/ blind corners and improve general surveillance for traffic in all types of car parking areas, driveways, private access roads, warehouses, factories, loading bays and any place where visibility is restricted.

This convex rectangular safety mirror is suitable for inside or for outdoor use, it is easy to install and is designed to be mounted to a wall or a pole.

The rectangular mirror is made from a high quality PMMA (a plastic acrylic) which is both unbreakable, durable and scratch resistant. It has red and white reflective strips around the outside of the mirror.

Features and Benefits

• Weatherproof for indoor or outdoor use
• Rectangular shaped mirror
• Red and white reflective strips round the outside of the mirror
• Made from high quality acrylic
• Unbreakable, durable mirror
• Excellent visibility
• Reflecting security mirror/ safety mirror
• Helps prevent accidents and injuries
• Easy to install
• Different diameter mirrors available depending upon your requirements

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Security and Safety Mirrors

Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.

You may be interested in
RS PRO PC Outdoor Mirror, Rectangular
€ 1,260.27Each (Exc. Vat)
RS PRO Acrylic Indoor Mirror, Rectangular
€ 414.92Each (Exc. Vat)