RS PRO PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, DPDT

RS Stock No.: 800-4489Brand: RS PRODistrelec Article No.: 30405864
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

30V dc

Length

29mm

Coil Resistance

275Ω

Coil Power

530mW

Height

26.3mm

Life

100000 (Electrical) Operations, 100000000 (Mechanical) Operations

Contact Material

Silver Alloy

Standards Met

CQC, CULus, RoHS Compliant

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV ac

Depth

13mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

240 W

Application

Power

Country of Origin

China

Product details

Miniature Intermediate Power Relays

Contacts: 2 Form C, DPDT
5 mm pinning
5 kV dielectric strength (between coil and contacts)
Surge voltage up to 10 kV (between coil and contacts)

Approvals

UL (File no. E134517), TUV (File no. R50055991), CQC (File no. CQC02001001951)

Stock information temporarily unavailable.

€ 5.90

€ 5.90 Each (Exc. Vat)

€ 7.32

€ 7.32 Each (inc. VAT)

RS PRO PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, DPDT
Select packaging type

€ 5.90

€ 5.90 Each (Exc. Vat)

€ 7.32

€ 7.32 Each (inc. VAT)

RS PRO PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 5.90
25 - 49€ 5.35
50 - 99€ 4.83
100+€ 4.10

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

30V dc

Length

29mm

Coil Resistance

275Ω

Coil Power

530mW

Height

26.3mm

Life

100000 (Electrical) Operations, 100000000 (Mechanical) Operations

Contact Material

Silver Alloy

Standards Met

CQC, CULus, RoHS Compliant

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV ac

Depth

13mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

240 W

Application

Power

Country of Origin

China

Product details

Miniature Intermediate Power Relays

Contacts: 2 Form C, DPDT
5 mm pinning
5 kV dielectric strength (between coil and contacts)
Surge voltage up to 10 kV (between coil and contacts)

Approvals

UL (File no. E134517), TUV (File no. R50055991), CQC (File no. CQC02001001951)