Technical Document
Specifications
Brand
RS ProCoil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
440V ac
Maximum Switching Voltage (AC)
440V ac
Maximum Switching Voltage DC
300V dc
Maximum Switching Voltage (DC)
300V dc
Length
29mm
Coil Resistance
32500Ω
Coil Power
750mW
Height
15.7mm
Life
1000000 (Mechanical) Operations, 50000 (Electrical) Operations
Contact Material
Silver Alloy
Standards Met
CQC 02001001951, RoHS Compliant, UL E134517, VDE 116934
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV ac
Depth
12.7mm
Maximum Switching Power AC
2 kVA
Application
Power
Country of Origin
China
€ 14.90
€ 14.90 Each (Exc. Vat)
€ 18.48
€ 18.48 Each (inc. VAT)
Standard
1
€ 14.90
€ 14.90 Each (Exc. Vat)
€ 18.48
€ 18.48 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | € 14.90 |
20 - 49 | € 14.07 |
50 - 99 | € 12.84 |
100+ | € 12.06 |
Technical Document
Specifications
Brand
RS ProCoil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
440V ac
Maximum Switching Voltage (AC)
440V ac
Maximum Switching Voltage DC
300V dc
Maximum Switching Voltage (DC)
300V dc
Length
29mm
Coil Resistance
32500Ω
Coil Power
750mW
Height
15.7mm
Life
1000000 (Mechanical) Operations, 50000 (Electrical) Operations
Contact Material
Silver Alloy
Standards Met
CQC 02001001951, RoHS Compliant, UL E134517, VDE 116934
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV ac
Depth
12.7mm
Maximum Switching Power AC
2 kVA
Application
Power
Country of Origin
China