RS PRO PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, 4PDT

Technical Document
Specifications
Brand
RS ProCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
PCB Mount
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Series
TX
Maximum Switching Power DC
60 W
Latching
No
Length
15mm
Depth
7.4mm
Height
8.2mm
Terminal Type
Through Hole
Number of Poles
4
Switching Current
2A
Minimum Operating Temperature
-40°C
Coil Power
140mW
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
2kV rms
Maximum Switching Power AC
62.5VA
Coil Resistance
1028Ω
Contact Material
Gold Plated
Country of Origin
United Kingdom
€ 11,752.00
€ 117.52 Each (In a Pack of 100) (Exc. Vat)
€ 14,572.48
€ 145.725 Each (In a Pack of 100) (inc. VAT)
100
€ 11,752.00
€ 117.52 Each (In a Pack of 100) (Exc. Vat)
€ 14,572.48
€ 145.725 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 100 | € 117.52 | € 11,752.00 |
200 - 400 | € 100.11 | € 10,011.00 |
500+ | € 89.51 | € 8,951.00 |
Technical Document
Specifications
Brand
RS ProCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
PCB Mount
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Series
TX
Maximum Switching Power DC
60 W
Latching
No
Length
15mm
Depth
7.4mm
Height
8.2mm
Terminal Type
Through Hole
Number of Poles
4
Switching Current
2A
Minimum Operating Temperature
-40°C
Coil Power
140mW
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
2kV rms
Maximum Switching Power AC
62.5VA
Coil Resistance
1028Ω
Contact Material
Gold Plated
Country of Origin
United Kingdom