Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
Clamp Terminal Block
Current Rating
20A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Material
Nylon 66
Width
18mm
Depth
10.5mm
Length
10.16mm
€ 680.00
€ 0.68 Each (In a Box of 1000) (Exc. Vat)
€ 843.20
€ 0.843 Each (In a Box of 1000) (inc. VAT)
1000
€ 680.00
€ 0.68 Each (In a Box of 1000) (Exc. Vat)
€ 843.20
€ 0.843 Each (In a Box of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
quantity | Unit price | Per Box |
---|---|---|
1000 - 1000 | € 0.68 | € 680.00 |
2000+ | € 0.63 | € 630.00 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
Clamp Terminal Block
Current Rating
20A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Material
Nylon 66
Width
18mm
Depth
10.5mm
Length
10.16mm