Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 173-1612Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

Terminal Block

Current Rating

16 A, 24 A

Body Orientation

Straight

Colour

Green

Voltage Rating

250 V

Width

9mm

Depth

12.5mm

Length

10mm

Material

Brass

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 3.70

€ 0.37 Each (In a Pack of 10) (Exc. Vat)

€ 4.59

€ 0.459 Each (In a Pack of 10) (inc. VAT)

RS PRO PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

€ 3.70

€ 0.37 Each (In a Pack of 10) (Exc. Vat)

€ 4.59

€ 0.459 Each (In a Pack of 10) (inc. VAT)

RS PRO PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 0.37€ 3.70
50 - 90€ 0.37€ 3.70
100 - 490€ 0.34€ 3.40
500+€ 0.31€ 3.10
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

Terminal Block

Current Rating

16 A, 24 A

Body Orientation

Straight

Colour

Green

Voltage Rating

250 V

Width

9mm

Depth

12.5mm

Length

10mm

Material

Brass

Country of Origin

China

You may be interested in