Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

RS PRO PCB Terminal Block, 5-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 874-5177Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Header

Current Rating

14A

Body Orientation

Straight

Colour

Green

Voltage Rating

320 V

Series

155

Depth

7 mm

Material

Nylon 66

Width

9.2 mm

Country of Origin

China

Product details

RS 3.5mm Vertical Mount Closed End PCB Terminal Block Headers

Vertical mount closed end PCB terminal block headers with a 3.5mm pitch. These 3.5mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and have green PBT housings

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO PCB Terminal Block, 5-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO PCB Terminal Block, 5-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Header

Current Rating

14A

Body Orientation

Straight

Colour

Green

Voltage Rating

320 V

Series

155

Depth

7 mm

Material

Nylon 66

Width

9.2 mm

Country of Origin

China

Product details

RS 3.5mm Vertical Mount Closed End PCB Terminal Block Headers

Vertical mount closed end PCB terminal block headers with a 3.5mm pitch. These 3.5mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and have green PBT housings

You may be interested in