RS PRO PCB Terminal Strip, 4-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Pitch
3.81mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Header
Current Rating
10A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Depth
6.9mm
Length
15.24mm
Material
Polyamide
Width
9.2mm
Country of Origin
Taiwan, Province Of China
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Pitch
3.81mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Header
Current Rating
10A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Depth
6.9mm
Length
15.24mm
Material
Polyamide
Width
9.2mm
Country of Origin
Taiwan, Province Of China