RS PRO Peltier Module, 115W, 8.5A, 24V, 40 x 40mm

RS Stock No.: 217-2399Brand: RS PRO
brand-logo
View all in Peltier Modules

Technical Document

Specifications

Brand

RS Pro

Maximum Cooling Capacity

115W

Maximum Temperature Difference

+341.15K

Maximum Current

8.5A

Maximum Voltage

24V

Active Area

40 x 40mm

Active Area Length

40mm

Active Area Thickness

3.3mm

Active Area Width

40mm

Country of Origin

China

You may be interested in

€ 184.99

€ 184.99 Each (Exc. Vat)

€ 229.39

€ 229.39 Each (inc. VAT)

RS PRO Peltier Module, 115W, 8.5A, 24V, 40 x 40mm

€ 184.99

€ 184.99 Each (Exc. Vat)

€ 229.39

€ 229.39 Each (inc. VAT)

RS PRO Peltier Module, 115W, 8.5A, 24V, 40 x 40mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Cooling Capacity

115W

Maximum Temperature Difference

+341.15K

Maximum Current

8.5A

Maximum Voltage

24V

Active Area

40 x 40mm

Active Area Length

40mm

Active Area Thickness

3.3mm

Active Area Width

40mm

Country of Origin

China

You may be interested in