RS PRO Peltier Module, 65W, 4A, 29.8V, 40 x 40mm

RS Stock No.: 217-2402Brand: RS PRO
brand-logo
View all in Peltier Modules

Technical Document

Specifications

Brand

RS Pro

Maximum Cooling Capacity

65W

Maximum Temperature Difference

+341.15K

Maximum Current

4A

Maximum Voltage

29.8V

Active Area

40 x 40 x 40mm

Active Area

40 x 40mm

Active Area Length

40mm

Active Area Thickness

3.55mm

Active Area Width

40mm

Country of Origin

China

Stock information temporarily unavailable.

€ 41.48

€ 41.48 Each (Exc. Vat)

€ 51.44

€ 51.44 Each (inc. VAT)

RS PRO Peltier Module, 65W, 4A, 29.8V, 40 x 40mm

€ 41.48

€ 41.48 Each (Exc. Vat)

€ 51.44

€ 51.44 Each (inc. VAT)

RS PRO Peltier Module, 65W, 4A, 29.8V, 40 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Cooling Capacity

65W

Maximum Temperature Difference

+341.15K

Maximum Current

4A

Maximum Voltage

29.8V

Active Area

40 x 40 x 40mm

Active Area

40 x 40mm

Active Area Length

40mm

Active Area Thickness

3.55mm

Active Area Width

40mm

Country of Origin

China