RS PRO Phillips, PH1 Tip, 80 mm Blade, VDE/1000V

Technical Document
Specifications
Brand
RS ProTip Type
Phillips
Tip Size
PH1
VDE/1000V Approved
Yes
Blade Length
80 mm
Handle Material
PP; TPR
Blade Material
Chrome Vanadium Steel
Blade Finish
Black Phosphate
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Screwdriver, Insulated, VDE
Our range of Insulated Screwdrivers are designed to protect you from up to 1000 V. An excellent choice for both electrical and industrial engineering applications.
Features and Benefits
Tested to 10kV, suitable for use up to 1000Vac
Manufactured to EN 60900 (BS EN 60900)
Heat treated chrome vanadium blades
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTip Type
Phillips
Tip Size
PH1
VDE/1000V Approved
Yes
Blade Length
80 mm
Handle Material
PP; TPR
Blade Material
Chrome Vanadium Steel
Blade Finish
Black Phosphate
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Screwdriver, Insulated, VDE
Our range of Insulated Screwdrivers are designed to protect you from up to 1000 V. An excellent choice for both electrical and industrial engineering applications.
Features and Benefits
Tested to 10kV, suitable for use up to 1000Vac
Manufactured to EN 60900 (BS EN 60900)
Heat treated chrome vanadium blades