RS PRO Phillips; Pozidriv; Slotted Screwdriver Set, 18-Piece

RS Stock No.: 459-3972Brand: RS PRODistrelec Article No.: 30395141
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

18

Tip Type

Phillips; Pozidriv; Slotted

Tip Size

Slotted Parallel: 3; 3; 3; 5 mm; Slotted Flared (Stubby): 5; 5; 6; 6 mm; Phillips (Stubby): PH0; PH1; PH2; PH3; PH1; Pozidriv (Sleeved): PZ0; PZ1; Pozidriv (Stubby): PZ2

€ 114.70

€ 114.70 Each (Exc. Vat)

€ 142.23

€ 142.23 Each (inc. VAT)

RS PRO Phillips; Pozidriv; Slotted Screwdriver Set, 18-Piece

€ 114.70

€ 114.70 Each (Exc. Vat)

€ 142.23

€ 142.23 Each (inc. VAT)

RS PRO Phillips; Pozidriv; Slotted Screwdriver Set, 18-Piece

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

18

Tip Type

Phillips; Pozidriv; Slotted

Tip Size

Slotted Parallel: 3; 3; 3; 5 mm; Slotted Flared (Stubby): 5; 5; 6; 6 mm; Phillips (Stubby): PH0; PH1; PH2; PH3; PH1; Pozidriv (Sleeved): PZ0; PZ1; Pozidriv (Stubby): PZ2